Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N5621 | |
|---|---|
DigiKey Part Number | 1086-2112-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5621 |
Description | DIODE STANDARD 800V 1A AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N5621 Models |
Category | Reverse Recovery Time (trr) 300 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 800 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/429 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5621/TR | Microchip Technology | 0 | 150-1N5621/TR-ND | 4,15585 € | Parametric Equivalent |
| JAN1N5621/TR | Microchip Technology | 0 | 150-JAN1N5621/TR-ND | 5,07934 € | Parametric Equivalent |
| JANTXV1N5621 | Microchip Technology | 0 | 1086-2833-ND | 9,56503 € | Parametric Equivalent |
| JANTXV1N5621/TR | Microchip Technology | 0 | 150-JANTXV1N5621/TR-ND | 9,60462 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 139 | 4,93424 € | 685,86 € |
| Unit Price without VAT: | 4,93424 € |
|---|---|
| Unit Price with VAT: | 5,87175 € |




