Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N5543DUR-1 | |
|---|---|
DigiKey Part Number | 1086-19355-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5543DUR-1 |
Description | DIODE ZENER 25V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/437 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 nA @ 22.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5543DUR-1/TR | Microchip Technology | 0 | 150-JAN1N5543DUR-1/TR-ND | 31,68720 € | Parametric Equivalent |
| JANTX1N5543DUR-1 | Microchip Technology | 0 | 1086-19356-ND | 41,20250 € | Parametric Equivalent |
| JANTX1N5543DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N5543DUR-1/TR-ND | 41,33340 € | Parametric Equivalent |
| JANTXV1N5543DUR-1 | Microchip Technology | 0 | 1086-19357-ND | 54,01610 € | Parametric Equivalent |
| JANTXV1N5543DUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N5543DUR-1/TR-ND | 54,14700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,55630 € | 3.155,63 € |
| Unit Price without VAT: | 31,55630 € |
|---|---|
| Unit Price with VAT: | 37,55200 € |


