Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N5535B-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N5535B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N5535B-1/TR |
Description | DIODE ZENER 15V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 13.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4109 | Microchip Technology | 160 | 1N4109-ND | 1,96000 € | Parametric Equivalent |
| 1N4109/TR | Microchip Technology | 0 | 150-1N4109/TR-ND | 2,30355 € | Parametric Equivalent |
| 1N5535B | Microchip Technology | 0 | 1N5535B-ND | 2,52606 € | Parametric Equivalent |
| 1N5535B/TR | Microchip Technology | 0 | 150-1N5535B/TR-ND | 2,69623 € | Parametric Equivalent |
| JAN1N5535B-1 | Microchip Technology | 0 | 1086-19200-ND | 4,81655 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 138 | 4,96051 € | 684,55 € |
| Unit Price without VAT: | 4,96051 € |
|---|---|
| Unit Price with VAT: | 5,90301 € |




