Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N5530BUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N5530BUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N5530BUR-1/TR |
Description | DIODE ZENER 10V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 60 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5530BUR-1 | Microchip Technology | 0 | 1086-19120-ND | 12,61730 € | Parametric Equivalent |
| JAN1N5530CUR-1 | Microchip Technology | 0 | 1086-19125-ND | 32,30230 € | Parametric Equivalent |
| JAN1N5530CUR-1/TR | Microchip Technology | 0 | 150-JAN1N5530CUR-1/TR-ND | 32,43320 € | Parametric Equivalent |
| JAN1N5530DUR-1 | Microchip Technology | 0 | 1086-19131-ND | 40,39100 € | Parametric Equivalent |
| JAN1N5530DUR-1/TR | Microchip Technology | 0 | 150-JAN1N5530DUR-1/TR-ND | 40,52190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,74820 € | 1.274,82 € |
| Unit Price without VAT: | 12,74820 € |
|---|---|
| Unit Price with VAT: | 15,17036 € |


