Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N5526B-1 | |
|---|---|
DigiKey Part Number | 1086-19055-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5526B-1 |
Description | DIODE ZENER 6.8V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 6.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 30 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5526B-1/TR | Microchip Technology | 0 | 150-JAN1N5526B-1/TR-ND | 4,96051 € | Parametric Equivalent |
| JAN1N5526C-1 | Microchip Technology | 0 | 1086-19059-ND | 12,32930 € | Parametric Equivalent |
| JAN1N5526C-1/TR | Microchip Technology | 0 | 150-JAN1N5526C-1/TR-ND | 12,47330 € | Parametric Equivalent |
| JAN1N5526D-1 | Microchip Technology | 0 | 1086-19065-ND | 15,41820 € | Parametric Equivalent |
| JAN1N5526D-1/TR | Microchip Technology | 0 | 150-JAN1N5526D-1/TR-ND | 15,56220 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 142 | 4,06254 € | 576,88 € |
| Unit Price without VAT: | 4,06254 € |
|---|---|
| Unit Price with VAT: | 4,83442 € |


