JAN1N5417US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,36450 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 62,68080 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 62,21900 €
Datasheet
Diode 200 V 3A Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5417US

DigiKey Part Number
1086-2089-ND
Manufacturer
Manufacturer Product Number
JAN1N5417US
Description
DIODE STANDARD 200V 3A B SQMELF
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount B, SQ-MELF
Datasheet
 Datasheet
EDA/CAD Models
JAN1N5417US Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/411
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
B, SQ-MELF
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 9 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N5417US/TRMicrochip Technology0150-JAN1N5417US/TR-ND8,36450 €Parametric Equivalent
JANS1N5417USMicrochip Technology0JANS1N5417US-ND62,68080 €Parametric Equivalent
JANS1N5417US/TRMicrochip Technology0150-JANS1N5417US/TR-ND62,21900 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,23250 €823,25 €
Unit Price without VAT:8,23250 €
Unit Price with VAT:9,79668 €