Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N5416US | |
|---|---|
DigiKey Part Number | 1086-2087-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5416US |
Description | DIODE STANDARD 100V 3A B AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole B, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N5416US Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/411 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package B, Axial |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 9 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5186 | Microchip Technology | 0 | 1N5186-ND | 7,12427 € | Parametric Equivalent |
| 1N5186/TR | Microchip Technology | 0 | 150-1N5186/TR-ND | 7,28263 € | Parametric Equivalent |
| 1N5186US | Microchip Technology | 0 | 1N5186US-ND | 8,14019 € | Parametric Equivalent |
| 1N5416 | Microchip Technology | 0 | 1N5416-ND | 5,22000 € | Parametric Equivalent |
| 1N5416/TR | Microchip Technology | 0 | 150-1N5416/TR-ND | 5,84455 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,71020 € | 971,02 € |
| Unit Price without VAT: | 9,71020 € |
|---|---|
| Unit Price with VAT: | 11,55514 € |


