
JAN1N5305-1 | |
|---|---|
DigiKey Part Number | 1086-18886-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5305-1 |
Description | DIODE CUR REG 100V 2.2MA 500MW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 2.2mA 500mW DO-204AA, DO-7, Axial |
Datasheet | Datasheet |
Category | Operating Temperature -65°C ~ 175°C (TJ) |
Manufacturer Microchip Technology | Grade Military |
Packaging Bulk | Qualification MIL-PRF-19500/463 |
Part Status Active | Mounting Type Through Hole |
Voltage - Anode - Cathode (Vak)(Max) 100V | Package / Case DO-204AA, DO-7, Axial |
Regulator Current (Max) 2.2mA | Supplier Device Package DO-7 |
Voltage - Limiting (Max) 1.85V | Base Product Number |
Power - Max 500mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,17710 € | 2.117,71 € |
| Unit Price without VAT: | 21,17710 € |
|---|---|
| Unit Price with VAT: | 25,20075 € |

