
JAN1N5196US/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N5196US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N5196US/TR |
Description | DIODE STANDARD 225V 200MA D5A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 225 V 200mA Surface Mount D-5A |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 250 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/118 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 225 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package D-5A |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,76860 € | 2.376,86 € |
| Unit Price without VAT: | 23,76860 € |
|---|---|
| Unit Price with VAT: | 28,28463 € |

