Diode 225 V 100mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5196/TR

DigiKey Part Number
150-JAN1N5196/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N5196/TR
Description
DIODE STD 225V 100MA DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 225 V 100mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
225 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 250 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/118
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10015,29420 €1.529,42 €
Manufacturers Standard Package
Unit Price without VAT:15,29420 €
Unit Price with VAT:18,20010 €