Diode 70 V 200mA Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5194UR/TR

DigiKey Part Number
150-JAN1N5194UR/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N5194UR/TR
Description
DIODE STANDARD 70V 200MA DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 70 V 200mA Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
25 nA @ 70 V
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/118
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
70 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
DO-213AA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature - Junction
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10023,76860 €2.376,86 €
Manufacturers Standard Package
Unit Price without VAT:23,76860 €
Unit Price with VAT:28,28463 €