
JAN1N5194 | |
|---|---|
DigiKey Part Number | 1086-15754-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5194 |
Description | DIODE STANDARD 70V 200MA DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Through Hole DO-204AH (DO-35) |
Category | Current - Reverse Leakage @ Vr 1.25 mA @ 80 V |
Mfr | Grade Military |
Packaging Bulk | Qualification MIL-PRF-19500/118 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 170°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,58140 € | 2.058,14 € |
| Unit Price without VAT: | 20,58140 € |
|---|---|
| Unit Price with VAT: | 24,49187 € |

