Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4990US | |
|---|---|
DigiKey Part Number | 1086-18761-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4990US |
Description | DIODE ZENER 220V 5W D5B |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 220 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/356 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package D-5B |
Impedance (Max) (Zzt) 550 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 167 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4990CUS | Microchip Technology | 0 | 1086-18755-ND | 20,83680 € | Parametric Equivalent |
| JAN1N4990DUS | Microchip Technology | 0 | 1086-18759-ND | 26,30780 € | Parametric Equivalent |
| JANTX1N4990CUS | Microchip Technology | 0 | 150-JANTX1N4990CUS-ND | 21,46510 € | Parametric Equivalent |
| JANTX1N4990DUS | Microchip Technology | 0 | 150-JANTX1N4990DUS-ND | 26,83130 € | Parametric Equivalent |
| JANTXV1N4990US | Microchip Technology | 0 | 1086-18762-ND | 30,58770 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,57020 € | 1.157,02 € |
| Unit Price without VAT: | 11,57020 € |
|---|---|
| Unit Price with VAT: | 13,76854 € |


