Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4989 | |
|---|---|
DigiKey Part Number | 1086-2082-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4989 |
Description | DIODE ZENER 200V 5W AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 5 W ±5% Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N4989 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 152 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 500 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4989C | Microchip Technology | 0 | 1086-18743-ND | 25,99060 € | Parametric Equivalent |
| JAN1N4989D | Microchip Technology | 0 | 1086-18747-ND | 32,49480 € | Parametric Equivalent |
| JANTX1N4989 | Microchip Technology | 0 | 1086-2444-ND | 10,69970 € | Parametric Equivalent |
| JANTX1N4989C | Microchip Technology | 0 | 150-JANTX1N4989C-ND | 16,05610 € | Parametric Equivalent |
| JANTX1N4989D | Microchip Technology | 0 | 150-JANTX1N4989D-ND | 25,91140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,15870 € | 1.015,87 € |
| Unit Price without VAT: | 10,15870 € |
|---|---|
| Unit Price with VAT: | 12,08885 € |



