Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4982 | |
|---|---|
DigiKey Part Number | 1086-2068-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4982 |
Description | DIODE ZENER 100V 5W AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 5 W ±5% Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N4982 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 76 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 110 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4982C | Microchip Technology | 0 | 1086-18687-ND | 19,51490 € | Parametric Equivalent |
| JAN1N4982D | Microchip Technology | 0 | 1086-18691-ND | 24,39690 € | Parametric Equivalent |
| JANTX1N4982 | Microchip Technology | 0 | 1086-2430-ND | 8,50750 € | Parametric Equivalent |
| JANTX1N4982C | Microchip Technology | 0 | 150-JANTX1N4982C-ND | 15,92870 € | Parametric Equivalent |
| JANTX1N4982D | Microchip Technology | 0 | 150-JANTX1N4982D-ND | 25,70570 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,61750 € | 761,75 € |
| Unit Price without VAT: | 7,61750 € |
|---|---|
| Unit Price with VAT: | 9,06483 € |



