Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4974 | |
|---|---|
DigiKey Part Number | 1086-2052-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4974 |
Description | DIODE ZENER 47V 5W AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 5 W ±5% Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N4974 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 35.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4974 | Microchip Technology | 44 | 1N4974-ND | 5,53000 € | Parametric Equivalent |
| JAN1N4974C | Microchip Technology | 0 | 1086-18622-ND | 13,12720 € | Parametric Equivalent |
| JAN1N4974D | Microchip Technology | 0 | 1086-18626-ND | 16,42550 € | Parametric Equivalent |
| JANTX1N4974 | Microchip Technology | 0 | 1086-2418-ND | 6,83402 € | Parametric Equivalent |
| JANTX1N4974C | Microchip Technology | 0 | 150-JANTX1N4974C-ND | 16,05610 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 134 | 5,13216 € | 687,71 € |
| Unit Price without VAT: | 5,13216 € |
|---|---|
| Unit Price with VAT: | 6,10727 € |




