Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4973DUS | |
|---|---|
DigiKey Part Number | 1086-18619-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4973DUS |
Description | DIODE ZENER 43V 5W D5B |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 5 W ±1% Surface Mount D-5B |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/356 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 5 W | Supplier Device Package D-5B |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 32.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4973DUS | Microchip Technology | 0 | 150-JANTX1N4973DUS-ND | 27,04600 € | Parametric Equivalent |
| JANTXV1N4973DUS | Microchip Technology | 0 | 1086-18621-ND | 44,96240 € | Parametric Equivalent |
| JANTXV1N4973DUS/TR | Microchip Technology | 0 | 150-JANTXV1N4973DUS/TR-ND | 45,09430 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,27280 € | 2.327,28 € |
| Unit Price without VAT: | 23,27280 € |
|---|---|
| Unit Price with VAT: | 27,69463 € |


