Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4966US | |
|---|---|
DigiKey Part Number | 1086-2037-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4966US |
Description | DIODE ZENER 22V 5W D5B |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N4966US Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/356 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package D-5B |
Impedance (Max) (Zzt) 5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 16.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4966US | Microchip Technology | 0 | 1N4966US-ND | 12,05864 € | Parametric Equivalent |
| JAN1N4966CUS | Microchip Technology | 0 | 1086-18552-ND | 20,71330 € | Parametric Equivalent |
| JAN1N4966DUS | Microchip Technology | 0 | 1086-18557-ND | 25,91140 € | Parametric Equivalent |
| JANS1N4996US | Microchip Technology | 10 | 1086-15263-ND | 510,21000 € | Parametric Equivalent |
| JANTX1N4966CUS | Microchip Technology | 0 | 150-JANTX1N4966CUS-ND | 17,96910 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,10060 € | 810,06 € |
| Unit Price without VAT: | 8,10060 € |
|---|---|
| Unit Price with VAT: | 9,63971 € |


