Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4964/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N4964/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N4964/TR |
Description | VOLTAGE REGULATOR |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 5 W ±5% Through Hole |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 13.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 4 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4964 | Microchip Technology | 0 | 1N4964-ND | 5,87098 € | Parametric Equivalent |
| 1N4964/TR | Microchip Technology | 0 | 150-1N4964/TR-ND | 5,97647 € | Parametric Equivalent |
| JAN1N4964 | Microchip Technology | 22 | 1086-2032-ND | 4,80000 € | Parametric Equivalent |
| JAN1N4964C | Microchip Technology | 0 | 1086-18533-ND | 13,52300 € | Parametric Equivalent |
| JAN1N4964D | Microchip Technology | 0 | 1086-18538-ND | 16,91370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 5,42236 € | 688,64 € |
| Unit Price without VAT: | 5,42236 € |
|---|---|
| Unit Price with VAT: | 6,45261 € |





