JAN1N4961 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,51472 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11,13630 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,93320 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 104
Unit Price: 6,14000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,64050 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,97110 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,70576 €
Datasheet
Zener Diode 13 V 5 W ±5% Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4961

DigiKey Part Number
1086-2026-ND
Manufacturer
Manufacturer Product Number
JAN1N4961
Description
DIODE ZENER 13V 5W AXIAL
Customer Reference
Detailed Description
Zener Diode 13 V 5 W ±5% Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JAN1N4961 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 9.9 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Through Hole
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1015,77465 €583,24 €
Unit Price without VAT:5,77465 €
Unit Price with VAT:6,87183 €