Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4956US | |
|---|---|
DigiKey Part Number | 1086-2017-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4956US |
Description | DIODE ZENER 8.2V 5W D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N4956US Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/356 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package D-5B |
Impedance (Max) (Zzt) 1.5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 µA @ 6.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4956CUS | Microchip Technology | 0 | 1086-18472-ND | 20,55500 € | Parametric Equivalent |
| JAN1N4956DUS | Microchip Technology | 0 | 1086-18476-ND | 25,70030 € | Parametric Equivalent |
| JANTX1N4956CUS | Microchip Technology | 0 | 150-JANTX1N4956CUS-ND | 17,96910 € | Parametric Equivalent |
| JANTX1N4956DUS | Microchip Technology | 0 | 150-JANTX1N4956DUS-ND | 28,36530 € | Parametric Equivalent |
| JANTX1N4956US | Microchip Technology | 0 | 1086-2388-ND | 8,45680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,02150 € | 802,15 € |
| Unit Price without VAT: | 8,02150 € |
|---|---|
| Unit Price with VAT: | 9,54559 € |


