Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4614-1 | |
|---|---|
DigiKey Part Number | 1086-18247-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4614-1 |
Description | DIODE ZENER 1.8V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 1200 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4614-1/TR | Microchip Technology | 0 | 150-JAN1N4614-1/TR-ND | 3,43025 € | Parametric Equivalent |
| JANS1N4614-1 | Microchip Technology | 152 | 1086-15139-ND | 59,54000 € | Parametric Equivalent |
| JANS1N4614-1/TR | Microchip Technology | 0 | 150-JANS1N4614-1/TR-ND | 52,32420 € | Parametric Equivalent |
| JANTX1N4614-1 | Microchip Technology | 0 | 1086-15369-ND | 4,27463 € | Parametric Equivalent |
| JANTX1N4614-1/TR | Microchip Technology | 0 | 150-JANTX1N4614-1/TR-ND | 4,38013 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 3,29828 € | 689,34 € |
| Unit Price without VAT: | 3,29828 € |
|---|---|
| Unit Price with VAT: | 3,92495 € |



