Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4576AUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N4576AUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N4576AUR-1/TR |
Description | DIODE ZENER 6.4V 500MW DO213AA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.4 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/452 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4575AUR-1 | Microchip Technology | 0 | 1086-18192-ND | 4,55480 € | Parametric Equivalent |
| JAN1N4575AUR-1/TR | Microchip Technology | 0 | 150-JAN1N4575AUR-1/TR-ND | 4,69876 € | Parametric Equivalent |
| JAN1N4576AUR-1 | Microchip Technology | 0 | 1086-18198-ND | 7,10700 € | Parametric Equivalent |
| JAN1N4577AUR-1 | Microchip Technology | 0 | 1086-18204-ND | 8,65150 € | Parametric Equivalent |
| JAN1N4577AUR-1/TR | Microchip Technology | 0 | 150-JAN1N4577AUR-1/TR-ND | 8,79540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,23790 € | 723,79 € |
| Unit Price without VAT: | 7,23790 € |
|---|---|
| Unit Price with VAT: | 8,61310 € |


