Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4493 | |
|---|---|
DigiKey Part Number | 1086-18095-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4493 |
Description | DIODE ZENER 150V 1.5W DO204AL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 700 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 250 nA @ 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4493 | Microchip Technology | 0 | 1N4493-ND | 10,38300 € | Parametric Equivalent |
| JAN1N4493C | Microchip Technology | 0 | 1086-18096-ND | 22,52080 € | Parametric Equivalent |
| JAN1N4493D | Microchip Technology | 0 | 1086-18100-ND | 22,38880 € | Parametric Equivalent |
| JANTX1N4493 | Microchip Technology | 0 | 1086-15359-ND | 12,16410 € | Parametric Equivalent |
| JANTX1N4493C | Microchip Technology | 0 | 150-JANTX1N4493C-ND | 29,24930 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,79990 € | 879,99 € |
| Unit Price without VAT: | 8,79990 € |
|---|---|
| Unit Price with VAT: | 10,47188 € |



