Parametric Equivalent

JAN1N4491D | |
|---|---|
DigiKey Part Number | 1086-18075-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4491D |
Description | DIODE ZENER 120V 1.5W DO204AL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 1.5 W ±1% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 400 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 250 nA @ 96 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4491D | Microchip Technology | 0 | 150-JANTX1N4491D-ND | 36,57150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,38880 € | 2.238,88 € |
| Unit Price without VAT: | 22,38880 € |
|---|---|
| Unit Price with VAT: | 26,64267 € |


