Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4487 | |
|---|---|
DigiKey Part Number | 1086-18019-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4487 |
Description | DIODE ZENER 82V 1.5W DO204AL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 160 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 250 nA @ 65.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4487C | Microchip Technology | 0 | 1086-18021-ND | 17,91630 € | Parametric Equivalent |
| JAN1N4487D | Microchip Technology | 0 | 1086-18025-ND | 22,38880 € | Parametric Equivalent |
| JANTX1N4487 | Microchip Technology | 0 | 1086-15354-ND | 7,38820 € | Parametric Equivalent |
| JANTX1N4487C | Microchip Technology | 0 | 150-JANTX1N4487C-ND | 29,24930 € | Parametric Equivalent |
| JANTX1N4487D | Microchip Technology | 0 | 150-JANTX1N4487D-ND | 36,57150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,63890 € | 763,89 € |
| Unit Price without VAT: | 7,63890 € |
|---|---|
| Unit Price with VAT: | 9,09029 € |



