Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4483US | |
|---|---|
DigiKey Part Number | 1086-17974-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4483US |
Description | DIODE ZENER 56V 1.5W D5A |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1.5 W ±5% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package D-5A |
Impedance (Max) (Zzt) 70 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 250 nA @ 44.8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4483CUS | Microchip Technology | 0 | 1086-17968-ND | 24,14820 € | Parametric Equivalent |
| JAN1N4483DUS | Microchip Technology | 0 | 1086-17972-ND | 30,19510 € | Parametric Equivalent |
| JANTX1N4483CUS | Microchip Technology | 0 | 1086-17969-ND | 32,05360 € | Parametric Equivalent |
| JANTX1N4483DUS | Microchip Technology | 0 | 150-JANTX1N4483DUS-ND | 43,25740 € | Parametric Equivalent |
| JANTXV1N4483US | Microchip Technology | 0 | 1086-17975-ND | 15,37890 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,43680 € | 943,68 € |
| Unit Price without VAT: | 9,43680 € |
|---|---|
| Unit Price with VAT: | 11,22979 € |


