Similar

JAN1N4483 | |
|---|---|
DigiKey Part Number | 1086-17962-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4483 |
Description | DIODE ZENER 56V 1.5W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 250 nA @ 44.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/406 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,11030 € | 611,03 € |
| Unit Price without VAT: | 6,11030 € |
|---|---|
| Unit Price with VAT: | 7,27126 € |


