Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4479CUS | |
|---|---|
DigiKey Part Number | 1086-17908-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4479CUS |
Description | DIODE ZENER 39V 1.5W D5A |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.5 W ±2% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 1.5 W | Supplier Device Package D-5A |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 31.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4479DUS | Microchip Technology | 0 | 1086-17914-ND | 30,19510 € | Parametric Equivalent |
| JANTX1N4479CUS | Microchip Technology | 0 | 150-JANTX1N4479CUS-ND | 24,56700 € | Parametric Equivalent |
| JANTX1N4479DUS | Microchip Technology | 0 | 150-JANTX1N4479DUS-ND | 43,25740 € | Parametric Equivalent |
| JANTXV1N4479CUS | Microchip Technology | 0 | 1086-17910-ND | 40,35170 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,14820 € | 2.414,82 € |
| Unit Price without VAT: | 24,14820 € |
|---|---|
| Unit Price with VAT: | 28,73636 € |


