Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4478C | |
|---|---|
DigiKey Part Number | 1086-17891-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4478C |
Description | DIODE ZENER 36V 1.5W DO204AL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.5 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 27 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 28.8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4478D | Microchip Technology | 0 | 1086-17896-ND | 16,98880 € | Parametric Equivalent |
| JANTX1N4478C | Microchip Technology | 0 | 1086-17892-ND | 15,47060 € | Parametric Equivalent |
| JANTX1N4478D | Microchip Technology | 0 | 1086-17897-ND | 19,34470 € | Parametric Equivalent |
| JANTXV1N4478C | Microchip Technology | 0 | 1086-17893-ND | 26,83130 € | Parametric Equivalent |
| JANTXV1N4478D | Microchip Technology | 0 | 1086-17898-ND | 33,54570 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,58580 € | 1.358,58 € |
| Unit Price without VAT: | 13,58580 € |
|---|---|
| Unit Price with VAT: | 16,16710 € |



