Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4476C | |
|---|---|
DigiKey Part Number | 1086-17862-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4476C |
Description | DIODE ZENER 30V 1.5W DO204AL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.5 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 24 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4476D | Microchip Technology | 0 | 1086-17867-ND | 17,12470 € | Parametric Equivalent |
| JANTX1N4476C | Microchip Technology | 0 | 1086-17863-ND | 15,84500 € | Parametric Equivalent |
| JANTX1N4476D | Microchip Technology | 0 | 1086-17868-ND | 19,81620 € | Parametric Equivalent |
| JANTXV1N4476C | Microchip Technology | 0 | 1086-17864-ND | 27,82440 € | Parametric Equivalent |
| JANTXV1N4476D | Microchip Technology | 0 | 1086-17869-ND | 34,76400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,69450 € | 1.369,45 € |
| Unit Price without VAT: | 13,69450 € |
|---|---|
| Unit Price with VAT: | 16,29646 € |



