Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4473CUS/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N4473CUS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N4473CUS/TR |
Description | DIODE ZENER 22V 1.5W D5A |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.5 W ±2% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 17.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 14 Ohms | Supplier Device Package D-5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4473DUS/TR | Microchip Technology | 0 | 150-JAN1N4473DUS/TR-ND | 29,55270 € | Parametric Equivalent |
| JANS1N4473CUS | Microchip Technology | 0 | 150-JANS1N4473CUS-ND | 249,64140 € | Parametric Equivalent |
| JANS1N4473CUS/TR | Microchip Technology | 0 | 150-JANS1N4473CUS/TR-ND | 249,77320 € | Parametric Equivalent |
| JANS1N4473DUS | Microchip Technology | 0 | 150-JANS1N4473DUS-ND | 290,47420 € | Parametric Equivalent |
| JANS1N4473DUS/TR | Microchip Technology | 0 | 150-JANS1N4473DUS/TR-ND | 290,60620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,66860 € | 2.366,86 € |
| Unit Price without VAT: | 23,66860 € |
|---|---|
| Unit Price with VAT: | 28,16563 € |


