Parametric Equivalent
Parametric Equivalent

JAN1N4472D | |
|---|---|
DigiKey Part Number | 1086-17810-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4472D |
Description | DIODE ZENER 20V 1.5W DO204AL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1.5 W ±1% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 12 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 16 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4472D | Microchip Technology | 0 | 1086-17811-ND | 33,33630 € | Parametric Equivalent |
| JANTXV1N4472D | Microchip Technology | 0 | 1086-17812-ND | 34,48810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,21110 € | 2.221,11 € |
| Unit Price without VAT: | 22,21110 € |
|---|---|
| Unit Price with VAT: | 26,43121 € |



