Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4460US | |
|---|---|
DigiKey Part Number | 1086-17651-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4460US |
Description | DIODE ZENER 6.2V 1.5W D5A |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1.5 W ±5% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package D-5A |
Impedance (Max) (Zzt) 4 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 3.72 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4460CUS | Microchip Technology | 0 | 150-JANTX1N4460CUS-ND | 25,25170 € | Parametric Equivalent |
| JANTX1N4460DUS | Microchip Technology | 0 | 1086-17650-ND | 37,99640 € | Parametric Equivalent |
| JANTX1N4460US | Microchip Technology | 0 | 1086-15333-ND | 11,97940 € | Parametric Equivalent |
| JANTX1N4460US/TR | Microchip Technology | 0 | 150-JANTX1N4460US/TR-ND | 12,12450 € | Parametric Equivalent |
| JANTXV1N4460US | Microchip Technology | 0 | 1086-17652-ND | 15,50200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,19560 € | 919,56 € |
| Unit Price without VAT: | 9,19560 € |
|---|---|
| Unit Price with VAT: | 10,94276 € |



