Parametric Equivalent

JAN1N4148UBD/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N4148UBD/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N4148UBD/TR |
Description | DIODE ARRAY GP 75V 200MA UB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 200mA Surface Mount 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Microchip Technology | Reverse Recovery Time (trr) 20 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 200°C |
Diode Configuration 1 Pair Series Connection | Grade Military |
Technology Standard | Qualification MIL-PRF-19500/116 |
Voltage - DC Reverse (Vr) (Max) 75 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 200mA | Package / Case 3-SMD, No Lead |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Supplier Device Package UB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4148UBD | Microchip Technology | 0 | 1086-17577-ND | 23,00950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,14040 € | 2.314,04 € |
| Unit Price without VAT: | 23,14040 € |
|---|---|
| Unit Price with VAT: | 27,53708 € |


