
JAN1N4148UB | |
|---|---|
DigiKey Part Number | 1086-17562-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4148UB |
Description | DIODE STANDARD 75V 200MA UB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount UB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 75 µA @ 75 V |
Mfr | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/116 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package UB |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Operating Temperature - Junction -65°C ~ 200°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148UB | Microchip Technology | 92 | 1N4148UB-ND | 20,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,33170 € | 1.933,17 € |
| Unit Price without VAT: | 19,33170 € |
|---|---|
| Unit Price with VAT: | 23,00472 € |


