
JAN1N4129UR-1 | |
|---|---|
DigiKey Part Number | 1086-17455-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4129UR-1 |
Description | DIODE ZENER 62V DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Impedance (Max) (Zzt) 500 Ohms | Supplier Device Package DO-213AA |
Current - Reverse Leakage @ Vr 10 nA @ 47.1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,60440 € | 760,44 € |
| Unit Price without VAT: | 7,60440 € |
|---|---|
| Unit Price with VAT: | 9,04924 € |

