JAN1N4126-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06911 €
Datasheet
Zener Diode 51 V ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4126-1

DigiKey Part Number
1086-17388-ND
Manufacturer
Manufacturer Product Number
JAN1N4126-1
Description
DIODE ZENER 51V DO204AH
Customer Reference
Detailed Description
Zener Diode 51 V ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Discontinued at DigiKey
Qualification
MIL-PRF-19500/435
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Impedance (Max) (Zzt)
300 Ohms
Supplier Device Package
DO-204AH (DO-35)
Current - Reverse Leakage @ Vr
10 nA @ 38.8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5262B-TAPVishay General Semiconductor - Diodes Division01N5262B-TAP-ND0,06911 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2223,05113 €677,35 €
Unit Price without VAT:3,05113 €
Unit Price with VAT:3,63084 €