
JANTX1N4124DUR-1 | |
---|---|
DigiKey Part Number | 1086-17367-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4124DUR-1 |
Description | DIODE ZENER 43V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 10 nA @ 32.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/435 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 22,60320 € | 2.260,32 € |
Unit Price without VAT: | 22,60320 € |
---|---|
Unit Price with VAT: | 26,89781 € |