Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4116UR-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N4116UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N4116UR-1/TR |
Description | DIODE ZENER 24V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 18.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 150 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4116/TR | Microchip Technology | 0 | 150-CDLL4116/TR-ND | 3,14124 € | Parametric Equivalent |
| JAN1N4116UR-1 | Microchip Technology | 0 | JAN1N4116UR-1-ND | 4,97358 € | Parametric Equivalent |
| JANS1N4116CUR-1 | Microchip Technology | 0 | JANS1N4116CUR-1-ND | 85,48080 € | Parametric Equivalent |
| JANS1N4116CUR-1/TR | Microchip Technology | 0 | 150-JANS1N4116CUR-1/TR-ND | 85,62480 € | Parametric Equivalent |
| JANS1N4116DUR-1 | Microchip Technology | 0 | JANS1N4116DUR-1-ND | 128,50260 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 5,10451 € | 678,90 € |
| Unit Price without VAT: | 5,10451 € |
|---|---|
| Unit Price with VAT: | 6,07437 € |


