
JAN1N4109D-1 | |
|---|---|
DigiKey Part Number | 1086-17109-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4109D-1 |
Description | DIODE ZENER 15V DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package DO-204AH (DO-35) |
Current - Reverse Leakage @ Vr 50 nA @ 11.4 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,46550 € | 1.146,55 € |
| Unit Price without VAT: | 11,46550 € |
|---|---|
| Unit Price with VAT: | 13,64395 € |

