
JAN1N4109D-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N4109D-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N4109D-1/TR |
Description | DIODE ZENER 15V DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package DO-204AH (DO-35) |
Current - Reverse Leakage @ Vr 50 nA @ 11.4 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,59640 € | 1.159,64 € |
| Unit Price without VAT: | 11,59640 € |
|---|---|
| Unit Price with VAT: | 13,79972 € |

