
JAN1N4108-1 | |
|---|---|
DigiKey Part Number | 1086-17086-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4108-1 |
Description | DIODE ZENER 14V DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 14 V ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/435 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 2,65063 € | 588,44 € |
| Unit Price without VAT: | 2,65063 € |
|---|---|
| Unit Price with VAT: | 3,15425 € |

