Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4104-1 | |
|---|---|
DigiKey Part Number | 1086-15202-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4104-1 |
Description | DIODE ZENER 10V 500MW DO204AH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N4104-1 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 200 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 7.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4104-1/TR | Microchip Technology | 0 | 150-JAN1N4104-1/TR-ND | 3,74689 € | Parametric Equivalent |
| JANTX1N4104-1 | Microchip Technology | 39 | 1086-17025-ND | 3,84000 € | Parametric Equivalent |
| JANTX1N4104-1/TR | Microchip Technology | 0 | 150-JANTX1N4104-1/TR-ND | 4,36698 € | Parametric Equivalent |
| JANTX1N4104C-1 | Microchip Technology | 0 | 1086-17028-ND | 10,71290 € | Parametric Equivalent |
| JANTX1N4104C-1/TR | Microchip Technology | 0 | 150-JANTX1N4104C-1/TR-ND | 10,85800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 3,64132 € | 691,85 € |
| Unit Price without VAT: | 3,64132 € |
|---|---|
| Unit Price with VAT: | 4,33317 € |



