
JAN1N4103UR-1 | |
|---|---|
DigiKey Part Number | 1086-17024-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4103UR-1 |
Description | DIODE ZENER 9.1V DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-213AA |
Current - Reverse Leakage @ Vr 500 nA @ 7 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | 5,01336 € | 686,83 € |
| Unit Price without VAT: | 5,01336 € |
|---|---|
| Unit Price with VAT: | 5,96590 € |

