
JAN1N4103UR-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N4103UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N4103UR-1/TR |
Description | DIODE ZENER 9.1V DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-213AA |
Current - Reverse Leakage @ Vr 500 nA @ 7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 5,10451 € | 678,90 € |
| Unit Price without VAT: | 5,10451 € |
|---|---|
| Unit Price with VAT: | 6,07437 € |

