
JAN1N4100-1 | |
|---|---|
DigiKey Part Number | 1086-16965-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4100-1 |
Description | DIODE ZENER 7.5V DO204AH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-204AH (DO-35) |
Current - Reverse Leakage @ Vr 1 µA @ 5.7 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 191 | 3,61492 € | 690,45 € |
| Unit Price without VAT: | 3,61492 € |
|---|---|
| Unit Price with VAT: | 4,30175 € |

