Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3828A-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N3828A-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N3828A-1/TR |
Description | DIODE ZENER 6.2V 1W DO41 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TA) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 2 Ohms | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3828A-1 | Microchip Technology | 0 | JAN1N3828A-1-ND | 5,96835 € | Parametric Equivalent |
| 1N4735G A0G | Taiwan Semiconductor Corporation | 5.966 | 1801-1N4735GA0GCT-ND | 0,28000 € | Parametric Equivalent |
| 1N4735G R0G | Taiwan Semiconductor Corporation | 0 | 1801-1N4735GR0GTR-ND | 0,05058 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 6,04681 € | 683,29 € |
| Unit Price without VAT: | 6,04681 € |
|---|---|
| Unit Price with VAT: | 7,19570 € |



