Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3827A-1 | |
|---|---|
DigiKey Part Number | 1086-16922-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3827A-1 |
Description | DIODE ZENER 5.6V 1W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/115 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3827A-1 | Microchip Technology | 0 | 1N3827A-1-ND | 5,43171 € | Parametric Equivalent |
| 1N3827A-1/TR | Microchip Technology | 0 | 150-1N3827A-1/TR-ND | 5,58878 € | Parametric Equivalent |
| 1N4734AG | Microchip Technology | 0 | 1N4734AG-ND | 2,73550 € | Parametric Equivalent |
| 1N4734AGE3 | Microchip Technology | 0 | 150-1N4734AGE3-ND | 2,90565 € | Parametric Equivalent |
| 1N4734AGE3/TR | Microchip Technology | 0 | 150-1N4734AGE3/TR-ND | 3,07580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 5,90287 € | 678,83 € |
| Unit Price without VAT: | 5,90287 € |
|---|---|
| Unit Price with VAT: | 7,02442 € |






