
JAN1N3766 | |
|---|---|
DigiKey Part Number | 1086-16812-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3766 |
Description | DIODE STANDARD 800V 35A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 35A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 110 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/297 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-5 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,85120 € | 4.685,12 € |
| Unit Price without VAT: | 46,85120 € |
|---|---|
| Unit Price with VAT: | 55,75293 € |

